onsemi 74F251APC

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 3mA 24mA 4.5V~5.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High70 °C
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current3 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current16 mA
Supply TypeSingle
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F251APC.

Mouser
Datasheet7 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+2.47%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.323
$ 0.323
Stock
331,643
299,354
299,354
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
3 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F251APC.

Related Parts

Descriptions

Descriptions of onsemi 74F251APC provided by its distributors.

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 3mA 24mA 4.5V~5.5V
Multiplexer 8-Input 3-State 4.5V to 5.5V 16-Pin PDIP - Rail/Tube
Multiplexer IC; Logic Type:Multiplexer; Package/Case:16-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Number of Bits:8; Number of Inputs:8; Series:74F RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F251-APC

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High70 °C
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current3 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current16 mA
Supply TypeSingle
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F251APC.

Mouser
Datasheet7 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago