onsemi 74F153PC

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 1mA 20mA 4.5V~5.5V
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current20 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current12 mA
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F153PC.

Future Electronics
Datasheet6 pages23 years ago
Augswan
Datasheet6 pages23 years ago
Farnell
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+55.78%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.413
$ 0.413
Stock
348,951
542,847
542,847
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
4
8
8
Number of Outputs
1
2
2
Number of Circuits
2
2
2
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F153PC.

Related Parts

Descriptions

Descriptions of onsemi 74F153PC provided by its distributors.

Single Supply Through Hole Obsolete Multiplexer Multiplexer 0C~70C 1mA 20mA 4.5V~5.5V
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
74F FAST TTL, 74F153, DIP16, 5.5V; Logic IC Function:Dual 4-Input Multiplexer; Logic IC Family:F; Logic IC Base Number:74153; No. of Outputs:2; Max Output Current:20mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74F153; Logic Function Number:153; No. of Gates:2; No. of Inputs:4; No. of Pins:16; Supply Voltage:5.5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F153/PC

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current20 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current12 mA
Supply TypeSingle
Throw Configuration4PST
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F153PC.

Future Electronics
Datasheet6 pages23 years ago
Augswan
Datasheet6 pages23 years ago
Farnell
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago