Texas Instruments 74CBTLV16211CZRDR

Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins54
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits2
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Input Voltage1.7 V
Nominal Supply Current10 µA
Number of Bits24
Number of Channels24
Number of Elements2
Output Current64 mA
PackagingTape and Reel
Propagation Delay6.7 ns
Quiescent Current10 µA
Resistance20 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-On Delay Time6.7 ns
Dimensions
Height1.2 mm
Length8 mm
Thickness800 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV16211CZRDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.61
Stock
287,917
490,410
Authorized Distributors
1
1
Case/Package
TFBGA
TFBGA
Number of Pins
54
54
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV16211CZRDR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74CBTLV16211CZRDR provided by its distributors.

Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85
CBTLV/3B e1 74CBTLV16211 12x 1:1 multiplexer circuit 200MHz 20Ohm 6.7ns 2.5V
Bus Switch 2-Element CMOS 24-IN 54-Pin BGA MICROSTAR JUNIOR T/R
IC, 24BIT FET BUS SWITCH, BGA-54
BUS DRIVER, CBTLV/3B SERIES, 2 F
SN74CBTLV16211C DEVICE SETUP <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins54
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits2
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Input Voltage1.7 V
Nominal Supply Current10 µA
Number of Bits24
Number of Channels24
Number of Elements2
Output Current64 mA
PackagingTape and Reel
Propagation Delay6.7 ns
Quiescent Current10 µA
Resistance20 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-On Delay Time6.7 ns
Dimensions
Height1.2 mm
Length8 mm
Thickness800 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV16211CZRDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet11 pages16 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago