NXP Semiconductors 74AVCH4T245PW

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Data Rate380 mbps
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Circuits2
Number of Inputs2
Number of Outputs2
Propagation Delay14.5 ns
Quiescent Current70 µA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AVCH4T245PW.

Upverter
Technical Drawing6 pages5 years ago
Datasheet29 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74AVCH4T245PW.

Descriptions

Descriptions of NXP Semiconductors 74AVCH4T245PW provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
AVC SERIES DUAL 2-BIT TRANSCEIVER TRUE OUTPUT PDSO16
IC TRANSLATION TXRX 3.6V 16TSSOP
IC, 4BIT, TXRX, TRI-ST, TSSOP16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Data Rate380 mbps
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Circuits2
Number of Inputs2
Number of Outputs2
Propagation Delay14.5 ns
Quiescent Current70 µA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AVCH4T245PW.

Upverter
Technical Drawing6 pages5 years ago
Datasheet29 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago