Nexperia 74AVCH4T245PW,118

e4 74AVCH4T245 74AVCH Tape & Reel (TR) level shifter translator 3.3ns 1.1V 5mm -12mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Max Voltage Rating (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits2
Number of Channels4
Number of Elements2
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3.3 ns
Quiescent Current70 µA
Schedule B8542390000
Turn-On Delay Time14.7 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH4T245PW,118.

Augswan
Datasheet29 pages9 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AVCH4T245PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74AVCH4T245PW,118 provided by its distributors.

e4 74AVCH4T245 74AVCH Tape & Reel (TR) level shifter translator 3.3ns 1.1V 5mm -12mA
74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Voltage Level Translator TSSOP-16
Translation Transceiver 2 Element 4 Bit per Element 3-State Output 16-TSSOP
TRANSCEIVER/TRANSLATING, TSSOP-16; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74AVCH4T245; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Max Voltage Rating (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits2
Number of Channels4
Number of Elements2
Output TypeVoltage
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3.3 ns
Quiescent Current70 µA
Schedule B8542390000
Turn-On Delay Time14.7 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH4T245PW,118.

Augswan
Datasheet29 pages9 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago