Texas Instruments 74AVCB164245ZQLR

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
NRND

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
Data Rate400 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
Output Current12 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10 ns
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCB164245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Datasheet1 page20 years ago
Upverter
Datasheet20 pages11 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.16
$ 3.16
Stock
257,740
317,281
317,281
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
10 ns
3.1 ns
3.1 ns
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVCB164245ZQLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AVCB164245ZQLR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR JUNIOR T/R
e1 LIFEBUY (Last Updated: 2days ago) 74AVCB164245 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 10ns 1.5V 58.28662mg -12mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
Data Rate400 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
Output Current12 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10 ns
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCB164245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Datasheet1 page20 years ago
Upverter
Datasheet20 pages11 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago