NXP Semiconductors 74ALVT16501DL,512

Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Circuits1
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current5 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ALVT16501DL,512.

NXP Semiconductors
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet21 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74ALVT16501DL,512.

Descriptions

Descriptions of NXP Semiconductors 74ALVT16501DL,512 provided by its distributors.

Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
ALVT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
IC 18BIT UNVRSL BUS TXRX 56-SSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVT16501DL512

Technical Specifications

Physical
Case/PackageTFSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Circuits1
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current5 mA

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ALVT16501DL,512.

NXP Semiconductors
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago