Texas Instruments 74ALVCHR16245ZQLR

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
NRND
In Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionInverting, Transceiver
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Number of Outputs16
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current40 µA
Turn-On Delay Time6.8 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCHR16245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Newark
Datasheet15 pages9 years ago
Upverter
Datasheet15 pages10 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1
$ 0.837
$ 0.837
Stock
208,271
448,462
448,462
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
24 mA
24 mA
Propagation Delay
4.2 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ALVCHR16245ZQLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ALVCHR16245ZQLR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
Ic, Non Inverting Transceiver, Vfbga-56
74ALVCHR16245 Tape & Reel (TR) WITH DIRECTION CONTROL Tin/Silver/Copper (Sn/Ag/Cu) logic driver 12mA 12mA 6.8ns 1mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionInverting, Transceiver
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Number of Outputs16
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current40 µA
Turn-On Delay Time6.8 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCHR16245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Newark
Datasheet15 pages9 years ago
Upverter
Datasheet15 pages10 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago