Texas Instruments 74ALVCH16373ZRDR

16-Bit Transparent D-Type Latch With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
NRND

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins54
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.9 ns
Quiescent Current40 µA
Schedule B8542390000
Turn-On Delay Time1 ns
Dimensions
Height1.2 mm
Length8 mm
Thickness800 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16373ZRDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Upverter
Datasheet18 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.5
$ 1.5
Stock
248,790
111,088
111,088
Authorized Distributors
0
1
1
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
54
54
54
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.9 ns
4.9 ns
4.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ALVCH16373ZRDR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ALVCH16373ZRDR provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
74ALVCH16373 Cut Tape (CT) ALVC/VCX/A 74ALVCH latch circuit 3.6ns 24mA 24mA 4.9ns 1.2mm
IC 16BIT TRANSP D-LATCH 54-BGA / Latch Transparent 3-ST 16-CH D-Type 54-Pin BGA MICROSTAR JUNIOR T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins54
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.9 ns
Quiescent Current40 µA
Schedule B8542390000
Turn-On Delay Time1 ns
Dimensions
Height1.2 mm
Length8 mm
Thickness800 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16373ZRDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Upverter
Datasheet18 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago