Texas Instruments 74ALVCH16373ZQLR

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
NRND

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.9 ns
Quiescent Current40 µA
Turn-On Delay Time1 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16373ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Upverter
Datasheet18 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.5
Stock
215,836
100,212
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
4.9 ns
3.6 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ALVCH16373ZQLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ALVCH16373ZQLR provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA Microstar Junior (7x4.5)
74ALVCH16373 Tape & Reel (TR) ALVC/VCX/A 74ALVCH latch circuit 3.6ns 24mA 24mA 4.9ns 58.28662mg
Latch Transparent 3-ST 16-CH D-Type 56-Pin BGA MICROSTAR JUNIOR T/R
ICs, Latches Logic; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.9 ns
Quiescent Current40 µA
Turn-On Delay Time1 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16373ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Upverter
Datasheet18 pages11 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago