Texas Instruments 74ALVCF162834VRG4

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TVSOP -40 to 85


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
74ALVCF162834VRG4 Contact ··

Descriptions

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TVSOP -40 to 85
Texas Instruments

Technical Specifications

Voltage Nodes 3.3 V 2.7 V 2.5 V
Lifecycle Status Active
Output Current Drive -1 mA
RoHS Compliant
Number of Outputs 18
Supply Voltage (DC) 1.65 V (min) - 3.6 V (max)
Lead-Free Status Lead Free
Static Current 40 µA

Documents

Texas Instruments
Datasheet 14 pages 8 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI 74ALVCF162834VRG4
TEXAS 74ALVCF162834VRG4
TEXAS INST 74ALVCF162834VRG4
TEXAS INSTR 74ALVCF162834VRG4
TEXAS INSTRUMENT 74ALVCF162834VRG4
TEXAS INS 74ALVCF162834VRG4
TEXAS INSTRUMENTS INC 74ALVCF162834VRG4
TEX 74ALVCF162834VRG4
TEXAS INSTRUMEN 74ALVCF162834VRG4
TEXAS INSTRU 74ALVCF162834VRG4
TI/NS 74ALVCF162834VRG4
TEXINS 74ALVCF162834VRG4
TEXAS INSTRUMENTS INCORPORATED 74ALVCF162834VRG4
TEXASIN 74ALVCF162834VRG4
Texas Instruments (TI) 74ALVCF162834VRG4
TEAXS 74ALVCF162834VRG4
TEXAS INTRUMENTS 74ALVCF162834VRG4
TEXAS INSTRUM 74ALVCF162834VRG4
TEXAS INSRUMENT 74ALVCF162834VRG4
TEXAS IST 74ALVCF162834VRG4
TI-PB 74ALVCF162834VRG4
Texas Instruments Rfid Systems 74ALVCF162834VRG4
TEXINST 74ALVCF162834VRG4
TEXAS INSRUMENTS 74ALVCF162834VRG4
TEXAS INTRUMENT 74ALVCF162834VRG4
Texas Instr. 74ALVCF162834VRG4
Texas Instruments Inc. 74ALVCF162834VRG4

Search for other parts like 74ALVCF »