Nexperia 74AHCT1G32GW/T1

74AHCT SINGLE GATE, SMD, 74AHCT1G32; Logic IC Function: 2 Input Positive OR Gate; Logic IC Family: AHCT; Logic IC...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
74AHCT1G32GW/T11,057
19h

Technical Specifications

Physical
Case/PackageSOT-353
Number of Pins5
Technical
Logic FunctionOR
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates1
Number of Inputs2
Output Current8 mA
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G32GW/T1.

element14 APAC
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHCT1G32GW/T1.

Related Parts

Descriptions

Descriptions of Nexperia 74AHCT1G32GW/T1 provided by its distributors.

74AHCT SINGLE GATE, SMD, 74AHCT1G32; Logic IC Function:2 Input Positive OR Gate; Logic IC Family:AHCT; Logic IC Base Number:74132; Output Current Max:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOT-353; ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G32GWT1

Technical Specifications

Physical
Case/PackageSOT-353
Number of Pins5
Technical
Logic FunctionOR
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Gates1
Number of Inputs2
Output Current8 mA
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G32GW/T1.

element14 APAC
Datasheet13 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago