Nexperia 74AHCT1G08GW

AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Logic FunctionAND
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Quiescent Current1 µA
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G08GW.

Newark
Datasheet12 pages9 years ago
Datasheet11 pages16 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing4 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
427,028
3,002,642
3,002,642
Authorized Distributors
1
6
6
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
-
5.5 ns
5.5 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHCT1G08GW.

Related Parts

Descriptions

Descriptions of Nexperia 74AHCT1G08GW provided by its distributors.

AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
LOGIC IC 74AHCT1G08 2INPUT SINGLE AND-GA
French Electronic Distributor since 1988
74AHCT SINGLE GATE, 74AHCT1G08, 5TSSOP; Logic Type:AND; Output Current:8mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AHCT1G08; Logic IC Base Number:7408; Logic IC Family:AHCT; Logic IC Function:2 Input AND Gate; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 AHCT 1G08GW
  • 74-AHCT-1G08GW

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Logic FunctionAND
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingCut Tape
Quiescent Current1 µA
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G08GW.

Newark
Datasheet12 pages9 years ago
Datasheet11 pages16 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing4 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago