Rochester Electronics 74AHC1G14GW

Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionInverter, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay20.5 ns
Quiescent Current1 µA
Voltage5 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74AHC1G14GW.

Upverter
Datasheet17 pages9 years ago
Technical Drawing4 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics 74AHC1G14GW.

Descriptions

Descriptions of Rochester Electronics 74AHC1G14GW provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
AHC/VHC/H/U/V SERIES 1-INPUT INVERT GATE PDSO5
IC INVERT SCHMITT 1CH 1IN 5TSSOP

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionInverter, Inverting
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay20.5 ns
Quiescent Current1 µA
Voltage5 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74AHC1G14GW.

Upverter
Datasheet17 pages9 years ago
Technical Drawing4 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago