Diodes Inc. 74AHC1G04W5-7

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-25
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay7.5 ns
Quiescent Current1 µA
Turn-On Delay Time14.5 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G04W5-7.

TME
Datasheet8 pages13 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Farnell
Datasheet9 pages13 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-30.91%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 74AHC1G04W5-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. 74AHC1G04W5-7 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-25
74AHC1G04 e3 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
Logic Ahc 1 Gate Sot25 T&r 3K Rohs Compliant: Yes |Diodes Inc. 74AHC1G04W5-7
LOGIC, INVERTER GATE, SINGLE, SOT25; Logic Family / Base Number: 74AHC1G04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-25; No. of Pins: 5P

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-25
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Output Current8 mA
PackagingCut Tape
Propagation Delay7.5 ns
Quiescent Current1 µA
Turn-On Delay Time14.5 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G04W5-7.

TME
Datasheet8 pages13 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Farnell
Datasheet9 pages13 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago