Nexperia 74AHC139PW,118

8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-8 mA
Independent Circuits2
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Propagation Delay50 ns
Quiescent Current4 µA
Supply TypeSingle
Turn-On Delay Time18.5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC139PW,118.

TME
Datasheet14 pages16 years ago
NXP Semiconductors
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-34.23%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.109
$ 0.109
Stock
262,598
416,545
416,545
Authorized Distributors
12
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHC139PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74AHC139PW,118 provided by its distributors.

8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
74AHC139; 74AHCT139 - Dual 2-to-4 line decoder/demultiplexer
AHC e4 74AHC139 1x 2:4 multiplexer circuit 50ns 5V 5mm 8mA 8mA
IC DUAL 2:4 DECOD/DEMUX 2V ~ 5.5V -40°C ~ 125°C 16-TSSOP
IC DECODER/DEMUX 1X2:4 16TSSOP
NEXPERIA 74AHC139PW - DECODER/DR
74AHC139PW/TSSOP16/REEL 13" Q1
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
元件, 2-4 线路解码器/解复用器, -40 至 125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-8 mA
Independent Circuits2
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels2
Number of Elements2
Number of Input Lines2
Number of Inputs2
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Propagation Delay50 ns
Quiescent Current4 µA
Supply TypeSingle
Turn-On Delay Time18.5 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC139PW,118.

TME
Datasheet14 pages16 years ago
NXP Semiconductors
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago