Fairchild Semiconductor 74ACTQ244QSC

Buffer/Line Driver Octal Non-Inverting 3-ST CMOS 20-Pin QSOP Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current4 µA
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74ACTQ244QSC.

Jameco
Datasheet13 pages16 years ago
Future Electronics
Datasheet12 pages17 years ago
DigiKey
Datasheet10 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor 74ACTQ244QSC.

Descriptions

Descriptions of Fairchild Semiconductor 74ACTQ244QSC provided by its distributors.

Buffer/Line Driver Octal Non-Inverting 3-ST CMOS 20-Pin QSOP Rail
@ OCTAL BUFFER/LINE DRIVER <AZ
IC BUFF/DVR TRI-ST DUAL 20QSOP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageLSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6.5 ns
Quiescent Current4 µA
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74ACTQ244QSC.

Jameco
Datasheet13 pages16 years ago
Future Electronics
Datasheet12 pages17 years ago
DigiKey
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago