Fairchild Semiconductor 74ACTQ16374SSC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP W Rail

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
74ACTQ16374SSC 0 ··
Rochester Electronics
74ACTQ16374SSC 593 Buy Now »
USD
4.94 4.94 4.40 4.01 4.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
74ACTQ16374SSC 35 ··
Abacus Technologies
74ACTQ16374SSC 35 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
74ACTQ16374SSC Contact ··
Touchstone Systems
74ACTQ16374SSC Contact Send RFQ »
TransparentC
74ACTQ16374SSC Contact ··
SemiconductorPLUS
74ACTQ16374SSC Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP W Rail
Avnet

Technical Specifications

Number of Bits 8
Output Current 24 mA
RoHS Compliant
Number of Pins 48
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint SSOP
Frequency 70 MHz
Mounting Type Surface Mount
Number of I/O Pins 16
Polarity Non-Inverting

Documents

Newark
Datasheet 8 pages 11 years ago
Jameco
Datasheet 9 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD 74ACTQ16374SSC
FSC 74ACTQ16374SSC
FAIR 74ACTQ16374SSC
QTC 74ACTQ16374SSC
FAI 74ACTQ16374SSC
FAIRCHIL 74ACTQ16374SSC
FAIRCHILD SEMI 74ACTQ16374SSC
FCS 74ACTQ16374SSC
QT OPTO 74ACTQ16374SSC
FAIRCH 74ACTQ16374SSC
SPT 74ACTQ16374SSC
FAIRCHILD SEMICONDUCTOR CORP 74ACTQ16374SSC
FAIRCHI 74ACTQ16374SSC
FAIRC 74ACTQ16374SSC
FARICHILD 74ACTQ16374SSC
FAIRCHLD 74ACTQ16374SSC
FCH 74ACTQ16374SSC
FARA 74ACTQ16374SSC
FDS 74ACTQ16374SSC
FAIRCHILD SEMICONDUC 74ACTQ16374SSC
NSC/FSC 74ACTQ16374SSC
SIGNAL PROCESSING TECHNOLOGIES 74ACTQ16374SSC
FAIRCHILD SEMIC 74ACTQ16374SSC
OTHER 74ACTQ16374SSC
FAIRCHICD 74ACTQ16374SSC

Search for other parts like 74ACTQ »