onsemi 74ACT534SJ

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency100 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay11.5 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACT534SJ.

SHENGYU ELECTRONICS
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.615
$ 0.615
Stock
73,298
69,894
69,894
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Frequency
100 MHz
100 MHz
100 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACT534SJ.

Related Parts

Descriptions

Descriptions of onsemi 74ACT534SJ provided by its distributors.

Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
4.5V~5.5V 100MHz 11.5ns@5V,50pF D-Type 8 1 40uA SO-20P Flip Flops ROHS
Octal D-Type Flip-Flop with 3-STATE Outputs
Flip Flops Oct D-Type Flip-Flop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency100 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay11.5 ns
Turn-On Delay Time6.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACT534SJ.

SHENGYU ELECTRONICS
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago