onsemi 74ACT373PC

D-Type Transparent Latch Channel 8: 8 IC Tri-State 20-PDIP - Rail/Tube
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines2
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay12.5 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACT373PC.

Newark
Datasheet14 pages25 years ago
Datasheet10 pages19 years ago
Augswan
Datasheet10 pages24 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet10 pages24 years ago
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+30.77%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.621
$ 0.621
Stock
97,847
150,175
150,175
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
40 µA
40 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74ACT373PC.

Related Parts

Descriptions

Descriptions of onsemi 74ACT373PC provided by its distributors.

D-Type Transparent Latch Channel 8:8 IC Tri-State 20-PDIP - Rail/Tube
FAIRCHILD SEMICONDUCTOR 74ACT373PC Latch, D Type Transparent, Tri State, 8.5 ns, 24 mA, DIP, 20 Pins
74ACT CMOS, 74ACT373, DIP20, 5.5V; Logic Family / Base Number: 74ACT373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 8.5ns; Output Current: 24mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Bits: 8bit; Logic IC Family: 74ACT; Logic IC Base Number: 74373; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74ACT373; Logic Function Number: 373; Logic IC Base Number: 74373; Logic IC Function: Octal D-Type Transparent Latch (3-State); No. of Inputs: 1; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole
The AC/ACT373 consists of eight latches with 3-STATE outputs for bus organized system applications. The flip-flops appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the bus output is in the high impedance state. Product Highlights: ICC and IOZ reduced by 50% Eight latches in a single package 3-STATE outputs for bus interfacing Outputs source/sink 24 mA ACT373 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT373 PC
  • 74ACT373-PC

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines2
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay12.5 ns
Turn-On Delay Time8 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74ACT373PC.

Newark
Datasheet14 pages25 years ago
Datasheet10 pages19 years ago
Augswan
Datasheet10 pages24 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet10 pages24 years ago
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago