Texas Instruments 74ACT16823DLR

Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency90 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits18
Number of Bits per Element9
Number of Circuits1
Number of Elements2
Number of Input Lines1
Number of Output Lines3
Number of Outputs18
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay12.9 ns
Quiescent Current8 µA
Turn-On Delay Time7.5 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16823DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet10 pages23 years ago
Sierra IC
Datasheet8 pages23 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-25.84%

Alternate Parts

Price @ 1000
$ 5.19
$ 7.29
Stock
146,516
31,764
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
9
9
Propagation Delay
12.9 ns
12.9 ns
Frequency
90 MHz
90 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16823DLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT16823DLR provided by its distributors.

Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
Cut Tape (CT) 74ACT16823 e4 74ACT flip flop 18.41mm 11.5ns @ 5V 50pF 90MHz 12.9ns
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency90 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits18
Number of Bits per Element9
Number of Circuits1
Number of Elements2
Number of Input Lines1
Number of Output Lines3
Number of Outputs18
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay12.9 ns
Quiescent Current8 µA
Turn-On Delay Time7.5 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16823DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet10 pages23 years ago
Sierra IC
Datasheet8 pages23 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago