Texas Instruments 74ACT11373DBR

Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight172.39345 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10.3 ns
Quiescent Current8 µA
Turn-On Delay Time8.5 ns
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11373DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages13 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-99.55%

Alternate Parts

Price @ 1000
$ 1.473
$ 0.706
$ 0.706
Stock
228,342
15,254
15,254
Authorized Distributors
2
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
-
-
Logic Function
D-Type, Latch
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
10.3 ns
11.8 ns
11.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11373DBR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT11373DBR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SSOP
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight172.39345 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay10.3 ns
Quiescent Current8 µA
Turn-On Delay Time8.5 ns
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11373DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages13 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet11 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago