Texas Instruments 74ACT11245NS

Octal Bus Transceivers With 3-State Outputs 24-SO -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
74ACT11245NS1,500
>1wk

Technical Specifications

Physical
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits8
Number of Circuits8
Number of Inputs1
Number of Outputs1
Propagation Delay5.4 ns
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245NS.

Texas Instruments
Datasheet25 pages9 years ago
Technical Drawing2 pages15 years ago
Upverter
Datasheet25 pages3 years ago
Datasheet25 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11245NS.

Descriptions

Descriptions of Texas Instruments 74ACT11245NS provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 24-SO -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits8
Number of Circuits8
Number of Inputs1
Number of Outputs1
Propagation Delay5.4 ns
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245NS.

Texas Instruments
Datasheet25 pages9 years ago
Technical Drawing2 pages15 years ago
Upverter
Datasheet25 pages3 years ago
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago