Texas Instruments 74ACT11245DW

74ACT11245 Tube WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2.65mm 1.7W
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current8 µA
TerminationSMD/SMT
Turn-On Delay Time13.9 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet25 pages10 years ago
Verical
Datasheet15 pages14 years ago
Farnell
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet13 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 2.14
$ 1.196
Stock
125,906
38,879
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11245DW.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT11245DW provided by its distributors.

74ACT11245 Tube WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 13.9ns 2.65mm 1.7W
Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7411245; Logic IC Family:ACT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current8 µA
TerminationSMD/SMT
Turn-On Delay Time13.9 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11245DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet25 pages10 years ago
Verical
Datasheet15 pages14 years ago
Farnell
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet13 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago