Texas Instruments 74ACT11008PW

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-24 mA
Logic FunctionAND
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay8 ns
Quiescent Current4 µA
Turn-On Delay Time9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages11 years ago
Newark
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
element14 APAC
Datasheet14 pages9 years ago
iiiC
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-46.64%

Alternate Parts

Price @ 1000
$ 1.216
$ 1.28
$ 1.28
Stock
82,517
19,570
19,570
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11008PW.

Related Parts

Descriptions

Descriptions of Texas Instruments 74ACT11008PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-TSSOP -40 to 85
TEXAS INSTRUMENTS 74ACT11008PW LOGIC, QUAD 2IN AND GATE, 16TSSOP
AND 74ACT11008 e4 74ACT logic gate circuit 8ns @ 5V 50pF 1.2mm 24mA 24mA 2V
LOGIC, QUAD 2IN AND GATE, 16TSSOP; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411008; Logic IC Base Number:7411008; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Positive AND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
High Level Output Current-24 mA
Logic FunctionAND
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay8 ns
Quiescent Current4 µA
Turn-On Delay Time9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages11 years ago
Newark
Datasheet14 pages14 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
element14 APAC
Datasheet14 pages9 years ago
iiiC
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago