Texas Instruments 74AC16373DLR

IC 16BIT D-TYPE LATCHES 48-SSOP / D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay22.3 ns
Quiescent Current8 µA
Turn-On Delay Time10.6 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16373DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago

Inventory History

3 month trend:
-84.12%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.65
$ 1.65
Stock
326,758
228,477
228,477
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
22.3 ns
22.3 ns
22.3 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC16373DLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AC16373DLR provided by its distributors.

IC 16BIT D-TYPE LATCHES 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74AC16373 Tape & Reel (TR) AC 74AC latch circuit 10ns 24mA 24mA 22.3ns 600.301152mg
3V~5.5V D-Typelocking Latch 10.6ns SSOP-48-300mil Latches ROHS
ICs, Latches Logic; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current-24 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits16
Number of Circuits16
Number of Elements2
Number of Input Lines16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay22.3 ns
Quiescent Current8 µA
Turn-On Delay Time10.6 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16373DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago