Texas Instruments 74AC16244DLR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay14.6 ns
Quiescent Current8 µA
Rise Time3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time14.6 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16244DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
DigiKey
Datasheet10 pages25 years ago
iiiC
Datasheet7 pages18 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+6.06%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.365
$ 1.365
Stock
513,076
79,328
79,328
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
-
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
8 µA
8 µA
8 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC16244DLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AC16244DLR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-SSOP -40 to 85
Bus Driver, AC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
74AC16244 Cut Tape (CT) 74AC AC logic receiver 24mA 24mA 14.6ns 2.79mm 1.2W
IC, NON INVERTING BUFFER, SSOP-48, FULL REEL
Buffers & Line Drivers 16-Bit Buffer/Line
IC BUFF/DVR TRI-ST 16BIT 48SSOP
IC BUFF NON-INVERT 5.5V 48SSOP
74AC16244 16-BIT BUFFERS AND LIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines16
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay14.6 ns
Quiescent Current8 µA
Rise Time3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time14.6 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16244DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
DigiKey
Datasheet10 pages25 years ago
iiiC
Datasheet7 pages18 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago