Fairchild Semiconductor 74AC138PC

IC DECODER/DEMUX 1OF8 16-DIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
74AC138PC 4,000 Buy Now »
USD
0.380 0.380 0.340 0.310 0.310
Newark
18C9449 0 ··
element14 APAC
1014025 0 ··
SGD
0.638 0.638 0.462 0.267 0.267
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
74AC138PC 11 Buy Now »
USD
0.923 0.923 0.923 0.923 0.923
Component Sense
74AC138PC 74 Buy Now »
Gerber
74AC138PC 232 Buy Now »
USD
0.105 0.105 0.105 0.105 0.105
Freelance Electronics
74AC138PC 47 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
Quest
74AC138PC 8 Buy Now »
USD
1.000 0.500 0.500 0.500 0.500
Abacus Technologies
74AC138PC 1,233 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74AC138PC Contact Buy Now »
North Star Micro
74AC138PC Contact ··
Touchstone Systems
74AC138PC Contact Send RFQ »
SemiconductorPLUS
74AC138PC Contact ··
XS Micro
74AC138PC Contact ··

Descriptions

Decoder/Demultiplexer Logic IC; Logic Type:Demultiplexer; Logic Family:AC; Logic Base Number:74138; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
IC, 74AC CMOS, 74AC138, DIP16, 6V; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Applications:Memory Chip Select Address Decoding; Base Number:74; IC Generic Number:74AC138; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Family:AC; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
The AC/ACT138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC/ACT138 devices or a 1-of-32 decoder using four AC/ACT138 devices and one inverter. Product Highlights: ICC reduced by 50% Demultiplexing capability Multiple input enable for easy expansion Active LOW mutually exclusive outputs Outputs source/sink 24 mA ACT138 has TTL-compatible inputs
North Star Micro
IC DECODER/DEMUX 1OF8 16-DIP
Component Sense

Technical Specifications

Case / Package / Footprint DIP
Number of Outputs 8
Lead-Free Status Lead Free
Packaging Tube
Number of Circuits 1
Mounting Type Through Hole
RoHS Compliant
Number of Pins 16
Number of Gates 1
Supply Voltage (DC) 2 V (min)

Documents

Newark
Datasheet 9 pages 13 years ago
Jameco
Datasheet 10 pages 8 years ago
Farnell
Datasheet 8 pages 7 years ago
Mouser
Datasheet 9 pages 16 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD 74AC138PC
FSC 74AC138PC
FAIR 74AC138PC
QTC 74AC138PC
FAI 74AC138PC
FAIRCHIL 74AC138PC
FAIRCHILD SEMI 74AC138PC
FCS 74AC138PC
QT OPTO 74AC138PC
FAIRCH 74AC138PC
SPT 74AC138PC
FAIRCHILD SEMICONDUCTOR CORP 74AC138PC
FAIRCHI 74AC138PC
FAIRC 74AC138PC
FARICHILD 74AC138PC
FAIRCHLD 74AC138PC
FCH 74AC138PC
FARA 74AC138PC
FDS 74AC138PC
FAIRCHILD SEMICONDUC 74AC138PC
NSC/FSC 74AC138PC
SIGNAL PROCESSING TECHNOLOGIES 74AC138PC
FAIRCHILD SEMIC 74AC138PC
OTHER 74AC138PC
FAIRCHICD 74AC138PC

Search for other parts like 74AC »