Texas Instruments 74AC11257DWR

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Bandwidth100 MHz
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
PackagingTape & Reel (TR)
Propagation Delay6.5 ns
Supply TypeDual
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11257DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Sierra IC
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.65
$ 2.065
$ 2.065
Stock
196,487
102,184
102,184
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11257DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AC11257DWR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 20-Pin SOIC T/R
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slct/Mltpx W/3St Otp
AC e4 74AC11257 4x 2:1 decoder circuit 100MHz 6.5ns 3.3/5V 2.65mm
French Electronic Distributor since 1988
Switch Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Bandwidth100 MHz
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
PackagingTape & Reel (TR)
Propagation Delay6.5 ns
Supply TypeDual
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11257DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Sierra IC
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago