Texas Instruments 74AC11245DWR

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current8 µA
Turn-On Delay Time15.9 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11245DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet21 pages11 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-64.36%

Alternate Parts

Price @ 1000
$ 1.519
$ 2.43
$ 2.43
Stock
68,459
68,811
68,811
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
15.9 ns
15.9 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11245DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AC11245DWR provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Octal Bus Transceivers 24-SOIC -40 to 85
74AC11245 Tape & Reel (TR) WITH DIRECTION CONTROL 74AC logic driver 24mA 24mA 15.9ns 2.65mm 1.7W
IC BUS TRANSCEIVER 8BIT 24SOIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight624.398247 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current8 µA
Turn-On Delay Time15.9 ns
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11245DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet21 pages11 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago