View Evaluation kits and Reference designs for Texas Instruments 74AC11244.
Descriptions
Descriptions of Texas Instruments 74AC11244 provided by its distributors.
The 74AC11244 is an octal buffer or line driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device can be used as two 4-bit buffers or one 8-bit buffer, with active-low output-enable (OE\) inputs. When OE\ is low, the device passes noninverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The 74AC11244 is characterized for operation from -40C to 85C.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: