Texas Instruments 74AC11032D

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay6.2 ns
Quiescent Current4 µA
Schmitt Trigger InputNo
Turn-On Delay Time6.7 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet23 pages12 years ago
Newark
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-16.40%

Alternate Parts

Price @ 1000
$ 1.12
$ 0.793
$ 0.793
Stock
148,632
204,088
204,088
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.2 ns
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11032D.

Related Parts

Descriptions

Descriptions of Texas Instruments 74AC11032D provided by its distributors.

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
TEXAS INSTRUMENTS 74AC11032D OR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
OR 74AC11032 EAR99 74AC logic gate circuit 6.2ns @ 5V 50pF 1.75mm 24mA 24mA 2.1V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Propagation Delay6.2 ns
Quiescent Current4 µA
Schmitt Trigger InputNo
Turn-On Delay Time6.7 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Farnell
Datasheet23 pages12 years ago
Newark
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet10 pages25 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago