See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
74AC08PC 0 ··
STLAA.com
74AC08PC 29 ··

Technical Specifications

Number of Gates 4
Supply Voltage (DC) 5 V
RoHS Compliant
Number of Pins 14
Case / Package / Footprint DIP
Number of Circuits 4
Lifecycle Status Pending Obsolescence
Mounting Type Through Hole
Output Current 24 mA
Lead-Free Status Lead Free

Documents

Onlinecomponents.com
Datasheet 10 pages 18 years ago
Newark
Datasheet 7 pages 11 years ago
Jameco
Datasheet 8 pages 8 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet 7 pages 17 years ago

Images

Alternate Names

MSC 74AC08PC
APT 74AC08PC
NES 74AC08PC
BKC 74AC08PC
MICROSEMI CORP 74AC08PC
APD 74AC08PC
SEMI 74AC08PC
VARO 74AC08PC
SEMICON 74AC08PC
LMI 74AC08PC
SEN 74AC08PC
DIGI 74AC08PC
MCS 74AC08PC
MICROSEM 74AC08PC
Microsemi Corporation 74AC08PC
CDWR 74AC08PC
SCN 74AC08PC
CDKF 74AC08PC
ASP 74AC08PC
DAS 74AC08PC
CCZL 74AC08PC
SILICON GENERAL 74AC08PC
MICROS 74AC08PC
PPC 74AC08PC
LINF 74AC08PC

Search for other parts like 74AC »