onsemi 74AC04SC

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight240.999296 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC04SC.

element14 APAC
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet8 pages24 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-64.33%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.234
$ 0.149
$ 0.224
$ 0.298
$ 0.658
$ 0.161
$ 0.135
Stock
348,875
857,762
654,973
476,460
339,479
548,572
300,976
198,475
Authorized Distributors
5
11
5
8
9
3
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
Number of Circuits
6
6
6
6
6
6
6
6
Slew Rate
-
-
-
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
-
-
-
Input Offset Voltage (Vos)
-
-
-
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
Operating Supply Current
-
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74AC04SC.

Related Parts

Descriptions

Descriptions of onsemi 74AC04SC provided by its distributors.

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
IC, 74AC CMOS, SMD, 74AC04, SOIC14; Logic Family / Base Number: 74AC04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74AC04; Logic Function Number: 04; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; No. of Gates: 6; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC04 SC
  • 74AC04SC .
  • 74AC04SC.
  • 74AC04SC..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight240.999296 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs6
Output Current24 mA
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC04SC.

element14 APAC
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet8 pages24 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago