NXP Semiconductors 74ABT125D

74ABT BUS INTERFACE, SMD, 74ABT125

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
99K0467 220 Buy Now »
USD
0.886 0.739 0.554 0.315 0.268
Farnell
1085352 3,568 Buy Now »
GBP
0.433 0.353 0.192 0.127 0.114
element14 APAC
1085352 257 Buy Now »
SGD
0.938 0.762 0.492 0.393 0.319
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
74ABT125D 207 Buy Now »
USD
0.203 0.203 0.203 0.203 0.203
Quest
74ABT125D 5,811 Buy Now »
USD
0.550 0.440 0.275 0.165 0.138
Freelance Electronics
74ABT125D 5,693 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Component Sense
74ABT125D 8 Buy Now »
Abtronics
74ABT125D 2 ··
NetSource Technology
74ABT125D 282 ··
Area51
74ABT125D 1,643 ··
USD
0.151 0.151 0.151 0.151 0.151
EarthTron
74ABT125D 1,732 ··
SPEC
74ABT125D 671 ··
Eurotronik
74ABT125D 2,000 ··
Chip 1 Exchange
74ABT125D Yes ··
STLAA.com
74ABT125D 534 ··
Abacus Technologies
74ABT125D 1,102 ··
SIE
74ABT125D 151 ··
Ewing Components
74ABT125D 8,311 Send RFQ »
4 Star Electronics
74ABT125D 6 Send RFQ »
GreenTree Electronics
74ABT125D 2,719 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
74ABT125D Contact Send RFQ »
North Star Micro
74ABT125D Contact ··
SemiconductorPLUS
74ABT125D Contact ··
XS Micro
74ABT125D Contact ··

Descriptions

IC BUFF TRI-ST QD N-INV 14SOIC
Component Sense
74ABT BUS INTERFACE, SMD, 74ABT125; Logic IC Function:Quadruple Buffer / Line Driver (3-State); Logic IC Family:ABT; Logic IC Base Number:74125; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC Bu
SPEC
74ABT BUS INTERFACE, SMD, 74ABT125; Logic IC Function:Quad Buffer / Line Driver (3-State); Logic IC Family:ABT; Logic IC Base Number:74125; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74ABT125; Logic Function Number:125; No. of Gates:4; No. of Inputs:1; No. of Pins:14; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
74ABT BUS INTERFACE, SMD, 74ABT125
North Star Micro
74ABT BUS INTERFACE, SMD, 74ABT125; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74ABT125; Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Family:ABT; Logic IC Function:Quadruple Buffer / Line Driver (3-State); No. of Gates:4; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC

Technical Specifications

Number of Bits 4
RoHS Compliant
Number of Gates 4
Packaging Tube
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Quiescent Current 12 mA
Case / Package / Footprint SOIC
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 14

Documents

Farnell
Datasheet
Datasheet 10 pages 18 years ago
Newark
Datasheet 15 pages 3 years ago
Digi-Key
Datasheet 10 pages 18 years ago
Future Electronics
Datasheet 14 pages 8 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS 74ABT125D
NXP 74ABT125D
PHIL 74ABT125D
PHILLIPS 74ABT125D
PHI 74ABT125D
PHILIPS/NXP 74ABT125D
PHILIP 74ABT125D
NXP SEMI 74ABT125D
PHILIPS SEMICONDUCTORS 74ABT125D
Philips Semiconductor 74ABT125D
PHILPS 74ABT125D
PHILIPS SEMI 74ABT125D
NXP/PHILIPS 74ABT125D
NXP SEMICONDUCTOR 74ABT125D
PHILIPS COMPONENTS 74ABT125D
PHL 74ABT125D
PHLIPS 74ABT125D
PHILIPS ECG 74ABT125D
PHILL 74ABT125D
Philips Semiconducto 74ABT125D
PHILLIP 74ABT125D
PHILI 74ABT125D
PHIL/SIG 74ABT125D
PHILTPS 74ABT125D
ERO 74ABT125D
Philips Semiconductors 74ABT125D
NXP Semiconductors NV 74ABT125D
NXP 74ABT125D

Search for other parts like 74ABT »