Wurth Elektronik 7499511440

Through Hole Lan Ethernet Transformer, 17 x 13.87 x 33.02mm, 0 +70 oC | Wurth Electronics 7499511440
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialFerrite, Gold, Tin
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
GenderFemale
Inductance350 µH
Insertion Loss (dB)-1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Cores per Jack8
Number of Ports1
Number of Positions8
Number of Rows1
ShieldingShielded
TerminationThrough Hole
Dimensions
Height13.87 mm
Length33.02 mm
Pitch2.54 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7499511440.

Wurth Elektronik
Datasheet6 pages2 years ago
element14 APAC
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-15.28%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7499511440.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7499511440 provided by its distributors.

Through Hole Lan Ethernet Transformer, 17 x 13.87 x 33.02mm, 0 +70 oC | Wurth Electronics 7499511440
Modular Jack, RJ45, 8 Positions, 8 Contacts, Shielded
Jack, Modular, Rj45, 1Port, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Wurth Elektronik 7499511440
WE-RJ45LAN Integrated Transformer
CONN JACK 1PORT 1000 BASE-T PCB
RJ45 MAGJACK PTH R/A POE+ GREEN/YELLOW L

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialFerrite, Gold, Tin
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
GenderFemale
Inductance350 µH
Insertion Loss (dB)-1.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Cores per Jack8
Number of Ports1
Number of Positions8
Number of Rows1
ShieldingShielded
TerminationThrough Hole
Dimensions
Height13.87 mm
Length33.02 mm
Pitch2.54 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7499511440.

Wurth Elektronik
Datasheet6 pages2 years ago
element14 APAC
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant