Wurth Elektronik 7499011222A

Through Hole Lan Ethernet Transformer, 13.95 x 16 x 21.6mm, -40 +85 oC | Wurth Electronics 7499011222A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialFerrite, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionDown
GenderFemale
Inductance350 µH
Insertion Loss (dB)-1 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Dimensions
Depth21.6 mm
Height14 mm
Length22 mm
Pitch2.54 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7499011222A.

Wurth Elektronik
Datasheet3 pages6 years ago
Newark
Datasheet6 pages9 years ago
element14 APAC
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-19.82%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7499011222A.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 7499011222A provided by its distributors.

Through Hole Lan Ethernet Transformer, 13.95 x 16 x 21.6mm, -40 +85 oC | Wurth Electronics 7499011222A
Modular Jack, RJ45, 8 Positions, 8 Contacts, Shielded
1 Port 100 Base-T Right Angle Green LED Integrated RJ45 Transformer
Jack, Modular, Rj45, 1Port, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Wurth Elektronik 7499011222A
WE-RJ45LAN Integrated Transformer
CONN JACK 1PORT 100 BASE-T PCB

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorGreen
Contact MaterialFerrite, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
DirectionDown
GenderFemale
Inductance350 µH
Insertion Loss (dB)-1 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Dimensions
Depth21.6 mm
Height14 mm
Length22 mm
Pitch2.54 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7499011222A.

Wurth Elektronik
Datasheet3 pages6 years ago
Newark
Datasheet6 pages9 years ago
element14 APAC
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant