TE Connectivity / AMP 749806-7

Conn;D-Sub;Cable Socket;9Pos;STR;HDP-20Series;CrimpSnap;24-20AWG;Shielded Kit

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
749806-7 300 Buy Now »
USD
10.73 10.55 10.45 10.45 10.45
Verical 2
749806-7 300 Buy Now »
USD
10.55 10.45 10.45 10.45
749806-7 153 Buy Now »
USD
11.16 11.16 10.72 10.72
Avnet
749806-7 0 ··
USD
12.92 12.64 11.38 11.38 11.38
Digi-Key
A122899-ND 264 Buy Now »
USD
17.09 15.87 12.21 10.58 10.58
Newark
42K7919 44 Buy Now »
USD
15.60 15.60 12.21 10.59 10.59
Chip One Stop Japan
C1S757100983747 300 Buy Now »
JPY
1870.00 1440.00 1140.00 1140.00 1140.00
TTI
749806-7 1,200 Buy Now »
USD
8.95 8.95 8.95 8.95 8.95
Mouser
571-749806-7 445 Buy Now »
USD
15.60 15.60 13.29 11.70 11.70
Heilind Electronics
AMP749806-7 962 Buy Now »
USD
8.75 8.75 7.27 7.07 7.07
Onlinecomponents.com
7498067 515 Buy Now »
USD
8.83 8.83 7.13 7.13 7.13
Master Electronics
7498067 453 ··
USD
8.83 8.83 7.13 7.13 7.13
Allied Electronics
70042980 834 Buy Now »
USD
11.05 10.83 10.41 7.01 7.01
A.E. Petsche
CM7498067 0 ··
USD
66.20 66.20 9.27 9.27 9.27
Sager Electronics
749806-7 0 ··
USD
7.93 6.26
Interstate Connecting Components
749806-7 962 Buy Now »
Heilind Asia
AMP749806-7 0 ··
Power and Signal Group
749806-7 0 ··
PEI Genesis
749806-7 0 ··
Farnell
1654016 664 Buy Now »
EUR
11.39 11.39 9.56 9.30 9.30
element14 APAC
1654016 0 ··
CNY
121.23 121.23 94.10 84.49 84.49
Electro Sonic
7498067 476 Buy Now »
USD
9.36 9.36 7.56 7.56 7.56
RS Components
7183922 153 Buy Now »
GBP
8.01 8.01 6.96 6.35 6.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
749806-7 16 Buy Now »
USD
10.52 5.26 5.26 5.26 5.26
Abacus Technologies
749806-7 250 ··
Tencell
749806-7 27 Buy Now »
USD
9.89 9.89 9.89 9.50 9.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
749806-7 Contact ··
Summit Electronics
749806-7 Contact Send RFQ »
XS Micro
749806-7 Contact ··
SemiconductorPLUS
749806-7 Contact ··

Descriptions

KIT,HDP-20,RCPT,SIZE 1, 9 POSN
TE Connectivity
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Chip One Stop Japan
CONNECTOR, D SUB
Farnell
AMPLIMITE HDP20 d-sub socket kit 9 way
RS Components
KIT,HDP-20,RCPT,SIZE 1, 9 POSN
Heilind Asia
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Verical
KIT,HDP-20,RCPT,SIZE 1, 9 POSN
Onlinecomponents.com
D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE
Newark
KITHDP-20RCPTSIZE 1 9 POSN
Interstate Connecting Components
CONNECTOR, D SUB
element14 APAC
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Avnet
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
A.E. Petsche
Conn;D-Sub;Cable Socket;9Pos;STR;HDP-20Series;CrimpSnap;24-20AWG;Shielded Kit
Allied Electronics
KITHDP-20RCPTSIZE 1 9 POSN
Heilind Electronics
KITHDP-20RCPTSIZE 1 9 POSN
PEI Genesis
CONN DSUB RCPT 9POS STR CRIMP
Digi-Key
KIT,HDP-20,RCPT,SIZE 1, 9 POSN
Master Electronics
Standard Cable Connectors
North Star Micro
KIT,HDP-20,RCPT,SIZE 1, 9 POSN
Power and Signal Group
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Sager Electronics

Technical Specifications

Number of Contacts 9
Contact Material Phosphor Bronze
ELV Compliant Compliant
Lifecycle Status Active
Contact Plating Gold Flash Tin Tin over Nickel
Number of Mating Cycles 100
Shielding Yes
Material Metal
Number of Positions 9
Packaging Bulk
REACH SVHC Compliance No SVHC
Gender Female
Flammability Rating UL 94 V-0
RoHS Compliant
Housing Color Black
Lead-Free Status Not Applicable
Housing Material Polyester

Documents

Farnell
Datasheet 13 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 8 years ago
Datasheet 5 pages 5 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 9 pages 6 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 11 pages 4 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 749806-7
TYCO/AMP 749806-7
TYCO ELECTRONICS AMP 749806-7
TE Connectivity / AMP Brand 749806-7
AMP/Tyco Electronics 749806-7
AMP/TE Connectivity 749806-7
TE CNTY - AMP 749806-7
TE Connectivity / Tyco Electronics AMP 749806-7
AMP/TYCO ELECTR 749806-7
TYCO ELECTRONICS AMP ITALIA S 749806-7
AMP INC 749806-7
TYCO/AMP INC 749806-7
TE CONNECTIVITY AMP (VA) 749806-7
TYCO ELECTRONICS AMP (VA) 749806-7
TE CONNECTIVITY AMP CONNECTORS 749806-7
AMP/TE CONNECTIVITY ACCT 167798 749806-7
TYCO COLOMBIA 749806-7
AMP INCORPORATED (TYCO ELECTRONICS 749806-7
TE Connectivity / Hartman Brand 749806-7
TE CONNECTIVITY / AMP BRA 749806-7
TYCO INC (AMP) 749806-7
TYCO ELECTRONICS 749806-7
AMP ( TYC) 749806-7
TE AMP TYCO 749806-7
TE Connectivity / Am 749806-7
TE Connectivity AMP Connectors 749806-7

Search for other parts like 749806- »