TE Connectivity / AMP 749805-8

Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
749805-8 100 Buy Now »
USD
11.01 11.01 10.70 10.70 10.70
Verical 2
749805-8 100 Buy Now »
USD
10.93 10.70 10.70 10.70
749805-8 277 Buy Now »
USD
12.01 12.01 11.07 11.07
Avnet
749805-8 6 Buy Now »
USD
13.11 13.08 11.27 11.27 11.27
Digi-Key
A101787-ND 184 Buy Now »
USD
16.24 16.24 12.49 10.82 10.82
Newark
12M7045 352 Buy Now »
USD
13.77 13.77 12.00 12.00 12.00
Chip One Stop Japan
C1S757100620653 100 Buy Now »
JPY
1160.00 1160.00 1160.00
Powell Electronics
749805-8 1,106 Buy Now »
USD
10.41 6.40 5.12
TTI
749805-8 700 Buy Now »
USD
7.21 7.21 7.21
Onlinecomponents.com
7498058 929 Buy Now »
USD
15.30 13.77 7.29 7.29 7.29
Master Electronics
7498058 817 ··
USD
15.30 13.77 7.29 7.29 7.29
Mouser
571-749805-8 179 Buy Now »
USD
13.77 13.77 12.00 12.00 12.00
Sager Electronics
749805-8 0 ··
USD
8.11 6.41
Allied Electronics
70042981 495 Buy Now »
USD
15.15 13.63 11.35 9.73 9.73
Heilind Asia
AMP749805-8 0 ··
Power and Signal Group
749805-8 0 ··
PEI Genesis
749805-8 0 ··
Heilind Electronics
AMP749805-8 0 ··
Farnell
1363022 186 Buy Now »
EUR
19.89 18.63 15.31 14.29 14.29
element14 APAC
1363022 348 Buy Now »
CNY
106.94 106.94 82.25 76.78 76.78
Electro Sonic
7498058 929 Buy Now »
USD
16.22 14.60 7.73 7.73 7.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
749805-8 103 Buy Now »
USD
9.48 9.48 9.48 9.48 9.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
749805-8 Contact ··
XS Micro
749805-8 Contact ··

Descriptions

KITHDP-20PLUGSIZE 2 15 POS
PEI Genesis
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG
element14 APAC
CONN DSUB PLUG 15POS STR CRIMP
Digi-Key
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG
Farnell
KIT,HDP-20,PLUG,SIZE 2, 15 POS
Power and Signal Group
KIT,HDP-20,PLUG,SIZE 2, 15 POS
Onlinecomponents.com
Conn;D-Sub;Cable Plug;15Pos;STR;HDP-20Series;CrimpSnap;24-20AWG;Shielded Kit
Allied Electronics
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Avnet
KIT,HDP-20,PLUG,SIZE 2, 15 POS
Master Electronics
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Verical
KIT,HDP-20,PLUG,SIZE 2, 15 POS
Heilind Asia
Standard Cable Connectors
North Star Micro
KIT,HDP-20,PLUG,SIZE 2, 15 POS
TE Connectivity
Standard Cable Connectors
Powell Electronics
KITHDP-20PLUGSIZE 2 15 POS
Heilind Electronics
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Sager Electronics
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Bulk
Chip One Stop Japan
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG
Newark

Technical Specifications

Size-Width 15.75 mm
Housing Material Nylon
RoHS Compliant
Lead-Free Status Not Applicable
Packaging Bulk
Number of Rows 2
Contact Material Brass
Lifecycle Status Active
Number of Contacts 15
Size-Length 39.22 mm
Flammability Rating UL 94 V-0
Size-Height 52.48 mm
Contact Plating Gold Flash Tin Tin over Nickel
Shielding Yes
Housing Color Black
Number of Positions 15
ELV Compliant Compliant
Gender Male

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 8 years ago
Datasheet 9 pages 6 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 13 pages 5 years ago
Datasheet 10 pages 5 years ago
Datasheet 11 pages 4 years ago
Arrow
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 749805-8
TYCO/AMP 749805-8
TYCO ELECTRONICS AMP 749805-8
TE Connectivity / AMP Brand 749805-8
AMP/Tyco Electronics 749805-8
AMP/TE Connectivity 749805-8
TE CNTY - AMP 749805-8
TE Connectivity / Tyco Electronics AMP 749805-8
AMP/TYCO ELECTR 749805-8
TYCO ELECTRONICS AMP ITALIA S 749805-8
AMP INC 749805-8
TYCO/AMP INC 749805-8
TE CONNECTIVITY AMP (VA) 749805-8
TYCO ELECTRONICS AMP (VA) 749805-8
TE CONNECTIVITY AMP CONNECTORS 749805-8
AMP/TE CONNECTIVITY ACCT 167798 749805-8
TYCO COLOMBIA 749805-8
AMP INCORPORATED (TYCO ELECTRONICS 749805-8
TE Connectivity / Hartman Brand 749805-8
TE CONNECTIVITY / AMP BRA 749805-8
TYCO INC (AMP) 749805-8
TYCO ELECTRONICS 749805-8
AMP ( TYC) 749805-8
TE AMP TYCO 749805-8
TE Connectivity / Am 749805-8
TE Connectivity AMP Connectors 749805-8

Search for other parts like 749805- »