Molex 0749802514

Conn Hard Metric HDR 100 POS 2mm Solder ST Thru-Hole Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
Data Rate5 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits100
Number of Columns25
Number of Positions100
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0749802514.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages16 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0749802514.

Descriptions

Descriptions of Molex 0749802514 provided by its distributors.

Conn Hard Metric HDR 100 POS 2mm Solder ST Thru-Hole Tube
HSD BACKPLANE 6R 25 COL SIG E D ASSY
VHDM-HSD Backplane Header, 2.00mm Pitch, 6-Row, Guide Pin Signal Module, Pin End Version, 100 Circuits, Pin Length 5.15mm, Keying Orientation A. Series:74984 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15, and 6.25mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74980-2514
  • 749802514

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
Data Rate5 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits100
Number of Columns25
Number of Positions100
Number of Rows6
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Molex 0749802514.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago