Molex 0749791004

Conn Hard Metric HDR 40 POS 2mm Solder ST Thru-Hole Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
Data Rate5 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits40
Number of Columns10
Number of Contacts40
Number of Positions40
Number of Rows6
OrientationVertical
Resistance6 Ω
TerminationThrough Hole
Voltage Rating (AC)120 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 0749791004.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0749791004.

Related Parts

Descriptions

Descriptions of Molex 0749791004 provided by its distributors.

Conn Hard Metric HDR 40 POS 2mm Solder ST Thru-Hole Tube
HSD BACKPLANE 6R 10 COL OPEN END ASSY
VHDM-HSD Backplane Header, 2.00mm Pitch, 6-Row, Open Module, 40 Circuits, Gold (Au) Selective 0.76µm, Pin Length 5.15mm. Series:74984 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74979-1004
  • 749791004

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1 A
Data Rate5 Gbps
Max Operating Temperature105 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits40
Number of Columns10
Number of Contacts40
Number of Positions40
Number of Rows6
OrientationVertical
Resistance6 Ω
TerminationThrough Hole
Voltage Rating (AC)120 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 0749791004.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago