Wurth Elektronik 7491192912

WE-PoE Power over Ethernet Transformer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating580 mA
DC Resistance (DCR)18 mΩ
Inductance210 µH
Insertion Loss (dB)-1.2 dB
Max Frequency250 kHz
Max Input Voltage57 V
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Switching Frequency500 kHz
Min Input Voltage36 V
Min Operating Temperature-40 °C
Output Current580 mA
Output Voltage12 V
Power Rating7 W
Turns Ratio1:0.42
Voltage - Output 33.3 V
Dimensions
Depth16.8 mm
Height7.4 mm
Length16.3 mm
Width16.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491192912.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 7491192912.

Descriptions

Descriptions of Wurth Elektronik 7491192912 provided by its distributors.

WE-PoE Power over Ethernet Transformer
Width mm = 16.8 / Ratio = 1:0.42:0.12:0.08:0.29 / Length mm = 16.3 / Temperature Range Min. °C = -40 / Temperature Max. °C = 125 / Height mm = 7.4 / Inductance uH = 210 / Current Rating mA = 600 / Dielectric Strength kV/mm = 1.5
TRANSFORMER, POWER OVER ETHERNET, WE-POE; Current Rating:580mA; Power Rating:7W; SVHC:No SVHC (18-Jun-2012); Inductance:210µH; Input Voltage DC Max:57V DC; Input Voltage DC Min:36V DC; Leakage Inductance:25µH; Output 2 Voltage Max:5V; Output 3 Voltage Max:3.3V; Output Voltage:12V; Transformer Type:PoE; Turns Ratio:1:0.42:0.12:0.08:0.29

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
MountSurface Mount
Technical
Current Rating580 mA
DC Resistance (DCR)18 mΩ
Inductance210 µH
Insertion Loss (dB)-1.2 dB
Max Frequency250 kHz
Max Input Voltage57 V
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Switching Frequency500 kHz
Min Input Voltage36 V
Min Operating Temperature-40 °C
Output Current580 mA
Output Voltage12 V
Power Rating7 W
Turns Ratio1:0.42
Voltage - Output 33.3 V
Dimensions
Depth16.8 mm
Height7.4 mm
Length16.3 mm
Width16.8 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491192912.

Wurth Elektronik
Datasheet7 pages1 year ago
Farnell
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant