Wurth Elektronik 749023010

Transformer Lan 10/100/1000 Poe
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
749023010Contact
>1wk
749023010Contact
>1wk

Technical Specifications

Physical
MountSurface Mount
Technical
Inductance350 µH
Dimensions
Height - Seated (Max)6.5 mm
Length17.8 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749023010.

element14 APAC
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 749023010.

Descriptions

Descriptions of Wurth Elektronik 749023010 provided by its distributors.

TRANSFORMER LAN 10/100/1000 POE
TRANSFORMER, 1 PORT, 350UH, 8MA; SVHC:No SVHC (18-Jun-2012); External Depth:6.50mm; External Width:16.00mm; For Use With:LAN Application; Length:17.80mm; Mounting Type:SMD; Transformer Inductance:350µH; Transformer Series:WE-LAN; Transformer Type:Encapsulated; Turns Ratio:1:1
TRANSFORMER, 1 PORT, 350UH, 8MA; Transformer Type: 10/100/1000 Base-T, PoE; No. of Ports: 1 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Depth: 6.5mm; External Width: 16mm; For Use With: LAN Application; Inductance: 350µH; Length: 17.8mm; Transformer Inductance: 350µH; Transformer Series: WE-LAN; Transformer Type: Encapsulated; Turns Ratio: 1: 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
MountSurface Mount
Technical
Inductance350 µH
Dimensions
Height - Seated (Max)6.5 mm
Length17.8 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749023010.

element14 APAC
Datasheet3 pages14 years ago
Farnell
Datasheet3 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant