TE Connectivity / AMP 748364-1

D Sub Connector Housing, Amplimite HDP-22 Series, High Density D Sub, 1, Plug, 15, Steel Body

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A2076-ND 1,462 Buy Now »
USD
3.01 2.89 2.41 1.75 1.74
Avnet
748364-1 2,783 Buy Now »
USD
2.46 2.37 1.91 1.91 1.91
Arrow
748364-1 1,477 Buy Now »
USD
1.35 1.35 1.35 1.35 1.21
Verical 3
748364-1 1,477 Buy Now »
USD
1.34 1.34 1.34
748364-1 3,200 Buy Now »
USD
1.36 1.36
748364-1 48 Buy Now »
USD
1.62 1.62 1.62
Newark 2
19J6253 1,287 Buy Now »
USD
2.81 2.73 2.11 1.80 1.68
90F5574 944 Buy Now »
USD
2.59 2.59 2.11 1.80 1.68
Heilind Electronics
AMP748364-1 54,676 Buy Now »
USD
1.12 1.12 1.12 0.934 0.909
Heilind Asia
AMP748364-1 37,316 Buy Now »
USD
1.29 1.29 1.29 1.19 1.19
Powell Electronics
748364-1 16,378 Buy Now »
USD
1.67 1.67 1.67 1.38 0.960
TTI
748364-1 4,062 Buy Now »
USD
1.15 1.15 1.15 1.15
Mouser
571-7483641 2,890 Buy Now »
USD
2.59 2.48 2.11 1.80 1.45
Onlinecomponents.com
7483641 10,772 Buy Now »
USD
1.14 1.14 0.990 0.900 0.900
Allied Electronics
70082717 519 Buy Now »
USD
2.04 1.85 1.76 1.50 1.50
Master Electronics
7483641 9,472 ··
USD
1.14 1.14 0.990 0.900 0.900
Chip One Stop Global 3
C1S757100974767 14 Buy Now »
USD
3.00 2.60 2.60 2.60 2.60
C1S757100213736 10 Buy Now »
USD
1.59 1.59 1.59 1.59
C1S757106675789 3,700 Buy Now »
CNY
17.50
Sager Electronics
748364-1 713 Buy Now »
USD
0.949 0.949 0.827 0.827 0.827
Electro Enterprises
748364-1 10 ··
USD
2.49 1.87 1.67 1.67 1.67
Interstate Connecting Components
748364-1 54,676 Buy Now »
A.E. Petsche
CM7483641 0 ··
USD
2.26 2.26 2.26 2.26 2.26
Future Electronics
748364-1 943 Buy Now »
USD
1.78 1.78 1.69 1.69
Bisco
748364-1 90 Buy Now »
PEI Genesis
748364-1 0 ··
Power and Signal Group
748364-1 0 ··
Richardson RFPD
748364-1 0 ··
Farnell
1824867 1,866 Buy Now »
GBP
1.91 1.56 1.39 1.20 1.18
element14 APAC
1824867 0 ··
SGD
3.86 3.70 3.15 2.69 2.17
Electro Sonic
7483641 10,838 Buy Now »
USD
1.21 1.21 1.05 0.954 0.954
Distrelec
748364-1 14 Buy Now »
EUR
1.99 1.91 1.84 1.84 1.84
Avnet Europe
748364-1 1,041 Buy Now »
USD
2.75 2.75 2.75 0.916 0.785
Avnet Asia
748364-1 0 ··
USD
2.95 2.49
RS Components
2709743 4,464 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
748364-1 351 Buy Now »
USD
2.49 2.49 2.49 2.49 2.49
Freelance Electronics
748364-1 0 ··
USD
1.42 1.42 1.42 1.42 1.42
Quest
748364-1 16 Buy Now »
USD
2.88 2.16 1.80 1.80 1.80
NEP Electronics
748364-1 315 ··
Dachs
748364-1 3,700 ··
NetSource Technology
748364-1 3 ··
STLAA.com
748364-1 50 ··
Tencell
748364-1 4,094 Buy Now »
USD
1.73 1.73 1.73 1.66 1.66
NAC Semi
748364-1 5 Buy Now »
Electronic Expediters
748364-1 5 Buy Now »
PSC Electronics
748364-1 4 Buy Now »
Florida Circuit
748364-1 166 ··
SIE
748364-1 1,597 ··
Rotakorn
86804817 17 ··
GreenTree Electronics
748364-1 1,669 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
748364-1 Contact ··
North Star Micro
748364-1 Contact ··
Peerless Electronic Supplies
748364-1 Contact Buy Now »

Descriptions

Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Sager Electronics
HDP22 D-SUB PLG 15 PCB V0
NEP Electronics
15 HD22 CRIMP SNAP PLUG
Heilind Asia
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
A.E. Petsche
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Chip One Stop Global
15 HD22 CRIMP SNAP PLUG
Interstate Connecting Components
15 HD22 CRIMP SNAP PLUG
Heilind Electronics
CONN D-SUB HOUSING PLUG 15POS
Digi-Key
15 HD22 CRIMP SNAP PLUG
Power and Signal Group
Conn;D-Sub;Cable Plug;15Pos;STR;HDP-22Series;CrimpSnap;22AWG;MetalShell
Allied Electronics
Conn Housing PL 15 POS Crimp ST
Avnet
15 HD22 CRIMP SNAP PLUG
Gerber
HDP-22 SNAP-IN CONTACT CONN PL
Florida Circuit
TE AMP 15 HD22 CRIMP SNP PLUG
Peerless Electronic Supplies
15 HD22 CRIMP SNAP PLUG
PEI Genesis
D-Sub High Density Crimp Housing [TE Connectivity] 748364-1 D-Sub High Density Crimp Housing
Distrelec
D Sub Connector Housing, Amplimite HDP-22 Series, High Density D Sub, 1, Plug, 15, Steel Body
Newark
HDP22 Series 15 Position Crimp Contact Plug Standard Cable Connector
Future Electronics
15 HD22 CRIMP SNAP PLUG
Master Electronics
PLUG, D, HIGH DENSITY, 15WAY
Farnell
Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Verical
15 HD22 CRIMP SNAP PLUG
Electro Sonic
Standard Cable Connectors
Powell Electronics
PLUG, D, HIGH DENSITY, 15WAY
element14 APAC
Electrical D Subminiature Connector
Electro Enterprises
Conn Housing PL 15 POS Crimp ST
Avnet Europe
AMPLIMITE HDP-22 d-sub cable plug 15 pin
RS Components
Conn Housing PL 15 POS Crimp ST
Avnet Asia
D-SUBMINIATURE CONNECTOR
Richardson RFPD
15 HD22 CRIMP SNAP PLUG
Dachs
15 HD22 CRIMP SNAP PLUG
Onlinecomponents.com
15 HD22 CRIMP SNAP PLUG
TE Connectivity
D-Sub Standard Connectors PLUG 15P GRND INDNTS
Rotakorn

Technical Specifications

Flammability Rating UL 94 V-0
RoHS Compliant
Lifecycle Status Active
ELV Compliant Compliant
Contact Resistance 15 mΩ
Number of Contacts 15
Color Black
Gender Male
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Material Steel
Number of Positions 15

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 17 pages 5 years ago
Datasheet 8 pages 5 years ago
Farnell
Datasheet, Instruction Sheet 2 pages 5 years ago
Datasheet 13 pages 19 years ago
Datasheet 1 page 12 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 9 years ago
Jameco
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 11 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 748364-1
TYCO/AMP 748364-1
TYCO ELECTRONICS AMP 748364-1
TE Connectivity / AMP Brand 748364-1
AMP/Tyco Electronics 748364-1
AMP/TE Connectivity 748364-1
TE CNTY - AMP 748364-1
TE Connectivity / Tyco Electronics AMP 748364-1
AMP/TYCO ELECTR 748364-1
TYCO ELECTRONICS AMP ITALIA S 748364-1
AMP INC 748364-1
TYCO/AMP INC 748364-1
TE CONNECTIVITY AMP (VA) 748364-1
AMP FROM TE CONNECTIVITY 748364-1
TYCO ELECTRONICS AMP (VA) 748364-1
TE CONNECTIVITY AMP CONNECTORS 748364-1
AMP/TE CONNECTIVITY ACCT 167798 748364-1
TYCO COLOMBIA 748364-1
AMP INCORPORATED (TYCO ELECTRONICS 748364-1
TE Connectivity / Hartman Brand 748364-1
TE CONNECTIVITY / AMP BRA 748364-1
TYCO INC (AMP) 748364-1
TYCO ELECTRONICS 748364-1
AMP ( TYC) 748364-1
TE AMP TYCO 748364-1
TE Connectivity AMP Connectors 748364-1

Search for other parts like 748364- »