TE Connectivity / AMP 747904-2

09 PLUG SOLDER CUP STD DUPL

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
747904-2 4 Buy Now »
USD
3.04 2.03 2.03 2.03 2.03
747904-2 61 Buy Now »
USD
8.10 4.05 3.78 3.78 3.78
4 Star Electronics
747904-2 53 Send RFQ »
Abacus Technologies
747904-2 2,222 ··
Ewing Components
747904-2 15,956 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
747904-2 Contact Send RFQ »
North Star Micro
747904-2 Contact ··
XS Micro
747904-2 Contact ··
TransparentC
747904-2 Contact ··
SemiconductorPLUS
747904-2 Contact ··

Descriptions

09 PLUG SOLDER CUP STD DUPL
TE Connectivity

Technical Specifications

Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Size-Length 30.8 mm
Number of Rows 2
Housing Material Plastic
RoHS Non-Compliant
Contact Plating Tin over Nickel Tin Lead Gold Flash
Size-Width 12.5 mm
Size-Height 12.2 mm
Number of Positions 9
Color Black
Gender Male
Number of Contacts 9
Housing Color Black
Wire Gauge 20 AWG
Pin Pitch 2.77 mm
Lifecycle Status Obsolete
ELV Compliant Non-Compliant
Mounting Type Solder
Contact Material Phosphor Bronze

Documents

TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 6 pages
Instruction Sheet 1 page 3 years ago
Datasheet 6 pages
Datasheet 5 pages
Allied Electronics
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 747904-2
TYCO/AMP 747904-2
TYCO ELECTRONICS AMP 747904-2
TE Connectivity / AMP Brand 747904-2
AMP/Tyco Electronics 747904-2
AMP/TE Connectivity 747904-2
TE CNTY - AMP 747904-2
TE Connectivity / Tyco Electronics AMP 747904-2
AMP/TYCO ELECTR 747904-2
TYCO ELECTRONICS AMP ITALIA S 747904-2
AMP INC 747904-2
TYCO/AMP INC 747904-2
TE CONNECTIVITY AMP (VA) 747904-2
TYCO ELECTRONICS AMP (VA) 747904-2
TE CONNECTIVITY AMP CONNECTORS 747904-2
AMP/TE CONNECTIVITY ACCT 167798 747904-2
TYCO COLOMBIA 747904-2
AMP INCORPORATED (TYCO ELECTRONICS 747904-2
TE Connectivity / Hartman Brand 747904-2
TE CONNECTIVITY / AMP BRA 747904-2
TYCO INC (AMP) 747904-2
TYCO ELECTRONICS 747904-2
AMP ( TYC) 747904-2
TE AMP TYCO 747904-2
TE Connectivity / Am 747904-2
TE Connectivity AMP Connectors 747904-2

Search for other parts like 747904- »