TE Connectivity 747836-6

Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeD-Sub, Receptacle, Signal
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.76 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747836-6.

TE Connectivity
Datasheet1 page20 years ago
Datasheet12 pages12 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+6.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 747836-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 747836-6 provided by its distributors.

Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tube
09 MSFL RCPT RA 590 (SL,FM,BL)
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub Standard Connectors HD-20 9P SOCKET
Standard Board Mount Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650-1278-01
  • 747836-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeD-Sub, Receptacle, Signal
Current Rating6 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth24.76 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length30.81 mm
PCB Thickness1.57 mm
Pitch2.7432 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747836-6.

TE Connectivity
Datasheet1 page20 years ago
Datasheet12 pages12 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet5 pages7 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago