TE Connectivity 747784-3

Scrw; Jackscrew; Stainless Steel; 4-40 UNC; 1.92 in.; AMP Brand; RoHS Compliant
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
ColorClear
MaterialSteel
Technical
GenderMale
Schedule B7318190000
Dimensions
Diameter4.57 mm
Length48.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747784-3.

TE Connectivity
Datasheet1 page12 years ago
Verical
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+2.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 747784-3.

Descriptions

Descriptions of TE Connectivity 747784-3 provided by its distributors.

Scrw; Jackscrew; Stainless Steel; 4-40 UNC; 1.92 in.; AMP Brand; RoHS Compliant
JACK SCREW, 48.77MM PAIR; Accessory Type: Jack Screw; For Use With: D Subminiature Connector; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Jack Screw, #4-40, 48.77Mm, Set Of 2; Product Range:Amplimite Series; Screw Length:48.77Mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:D Sub Jack Screw Rohs Compliant: Yes |Amp Te Connectivity 747784-3.
AMPLI JACKSCREW 4-40 KIT Connector Hardware Accessory Type: Jackscrew Hardware Accessory Function: Latching, Locking & Retention Jackscrew Latching, Locking & Retention | Connector Hardware | Part Number: 747784-3 | Internal Number: 747784-3 | Alias Number: AMP-0-0747784-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 747784-3.

Technical Specifications

Physical
Case/PackageMetal
ColorClear
MaterialSteel
Technical
GenderMale
Schedule B7318190000
Dimensions
Diameter4.57 mm
Length48.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 747784-3.

TE Connectivity
Datasheet1 page12 years ago
Verical
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page10 years ago