TE Connectivity / AMP 747548-9

Conn D-Subminiature F 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31544-ND 194 Buy Now »
USD
8.10 7.74 6.51 6.51 6.51
Verical
747548-9 257 Buy Now »
USD
5.44 5.44 5.44 5.44
Chip One Stop Japan
TYCO-0225757 257 Buy Now »
USD
10.60 10.20 7.54 7.54 7.54
Arrow
747548-9 45 Buy Now »
USD
7.89 7.89 6.32 6.32 6.32
Mouser
571-747548-9 275 Buy Now »
USD
7.74 7.74 6.51 5.56 5.56
Avnet
747548-9 0 ··
USD
3.79 2.44
Chip One Stop Global
C1S757102257576 257 Buy Now »
JPY
888.00 849.00 678.00 678.00 678.00
Onlinecomponents.com
7475489 78 Buy Now »
USD
6.00 6.00 5.14 2.86 2.51
Newark
16M3432 0 ··
USD
8.36 7.75 6.52 6.52 6.52
Master Electronics
7475489 51 ··
USD
6.00 6.00 5.14 2.86 2.51
Heilind Asia
AMP747548-9 0 ··
Heilind Electronics
AMP747548-9 0 ··
PEI Genesis
747548-9 0 ··
Farnell
1374714 0 ··
EUR
9.66 9.25 9.25 9.25 9.25
element14 APAC
1374714 0 ··
SGD
11.99 11.47 9.64 9.64 9.64
Electro Sonic
7475489 257 Buy Now »
USD
6.36 6.36 5.45 3.03 2.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
747548-9 165 Buy Now »
USD
5.04 5.04
Abacus Technologies
747548-9 323 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
747548-9 Contact ··
XS Micro
747548-9 Contact ··

Descriptions

Standard Cable Connectors
North Star Micro
KIT,RCPT,25P,HDE,SHLD HDWRE
Master Electronics
Conn D-Subminiature F 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port Package
Chip One Stop Global
KITRCPT25PHDESHLD HDWRE
Heilind Electronics
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Farnell
KIT,RCPT,25P,HDE,SHLD HDWRE
Onlinecomponents.com
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
Newark
Conn D-Subminiature RCP 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port Bulk
Avnet
KIT,RCPT,25P,HDE,SHLD HDWRE
Heilind Asia
CONN DSUB RCPT 25POS STR IDC
Digi-Key
Conn D-Subminiature F 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port Package
Verical
KIT,RCPT,25P,HDE,SHLD HDWRE
TE Connectivity
D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE
element14 APAC
KITRCPT25PHDESHLD HDWRE
PEI Genesis

Technical Specifications

Size-Width 12.929 mm
ELV Compliant Compliant
Contact Material Phosphor Bronze
Gender Female
Pin Pitch 2.769 mm
Size-Length 53.416 mm
Size-Height 45.999 mm
RoHS Compliant
Shielding Yes
Flammability Rating UL 94 V-0
Packaging Bulk
Lead-Free Status Not Applicable
Number of Rows 2
Housing Color Black
Number of Contacts 25
Number of Positions 25
Color Black
Lifecycle Status Active
Housing Material Plastic
Contact Plating Gold Flash Tin over Nickel

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 6 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 747548-9
TYCO/AMP 747548-9
TYCO ELECTRONICS AMP 747548-9
TE Connectivity / AMP Brand 747548-9
AMP/Tyco Electronics 747548-9
AMP/TE Connectivity 747548-9
TE CNTY - AMP 747548-9
TE Connectivity / Tyco Electronics AMP 747548-9
AMP/TYCO ELECTR 747548-9
TYCO ELECTRONICS AMP ITALIA S 747548-9
AMP INC 747548-9
TYCO/AMP INC 747548-9
TE CONNECTIVITY AMP (VA) 747548-9
TYCO ELECTRONICS AMP (VA) 747548-9
TE CONNECTIVITY AMP CONNECTORS 747548-9
AMP/TE CONNECTIVITY ACCT 167798 747548-9
TYCO COLOMBIA 747548-9
AMP INCORPORATED (TYCO ELECTRONICS 747548-9
TE Connectivity / Hartman Brand 747548-9
TE CONNECTIVITY / AMP BRA 747548-9
TYCO INC (AMP) 747548-9
TYCO ELECTRONICS 747548-9
AMP ( TYC) 747548-9
TE AMP TYCO 747548-9
TE Connectivity / Am 747548-9
TE Connectivity AMP Connectors 747548-9

Search for other parts like 747548- »