TE Connectivity / AMP 747515-7

Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
747515-7 107 Buy Now »
USD
8.33 8.33 8.33 8.33
Arrow
747515-7 7 Buy Now »
USD
8.05 7.78 6.29 6.29 6.29
Digi-Key
A31540-ND 30 Buy Now »
USD
8.21 7.85 6.60 5.80 5.80
Avnet
747515-7 0 ··
USD
7.08 6.93 6.24 6.24 6.24
Chip One Stop Japan
TYCO-0062082 107 Buy Now »
USD
9.51 9.08 8.71 8.71 8.71
TTI
747515-7 110 Buy Now »
USD
6.60 6.60 6.60 6.60 6.60
Newark 2
42K8819 0 ··
USD
7.87 7.87 5.58 5.58 5.58
96Y4352 80 Buy Now »
USD
12.43 12.43 11.19 6.05 4.55
Chip One Stop Global
C1S757100620820 107 Buy Now »
JPY
901.00 861.00 818.00 818.00 818.00
Mouser
571-747515-7 32 Buy Now »
USD
7.87 7.87 5.49 5.49 5.49
Onlinecomponents.com
7475157 33 Buy Now »
USD
7.61 7.61 6.18 3.61 3.16
Master Electronics
7475157 21 ··
USD
7.61 7.61 6.18 3.61 3.16
PEI Genesis
747515-7 0 ··
Heilind Electronics
AMP747515-7 0 ··
Heilind Asia
AMP747515-7 0 ··
Electro Sonic
7475157 107 Buy Now »
USD
8.07 8.07 6.55 3.83 3.35
Avnet Europe
747515-7 0 ··
EUR
4.74 4.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
747515-7 50 Buy Now »
USD
10.35 5.17 4.83 4.83 4.83
Tencell
747515-7 85 Buy Now »
USD
7.47 6.72 6.72
Abacus Technologies
747515-7 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
747515-7 Contact ··
XS Micro
747515-7 Contact ··

Descriptions

09 HDE PMOLD PLUG, LEAD FREE
Master Electronics
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Verical
09 HDE PMOLD PLUG, LEAD FREE
Onlinecomponents.com
09 HDE PMOLD PLUG LEAD FREE
Heilind Electronics
09 HDE PMOLD PLUG, LEAD FREE
Newark
09 HDE PMOLD PLUG, LEAD FREE
TE Connectivity
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Chip One Stop Global
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Avnet
09 HDE PMOLD PLUG LEAD FREE
PEI Genesis
09 HDE PMOLD PLUG, LEAD FREE
Heilind Asia
CONN DSUB PLUG 9POS STR IDC
Digi-Key
Standard Cable Connectors
North Star Micro

Technical Specifications

ELV Compliant Compliant
Size-Height 44.653 mm
Contact Material Phosphor Bronze
Size-Width 12.929 mm
Size-Length 31.191 mm
Color Black
Number of Rows 2
Flammability Rating UL 94 V-0
Housing Color Black
Housing Material Plastic
RoHS Compliant
Shielding Yes
Number of Positions 9
Packaging Bulk
Contact Plating Gold Tin over Nickel
Number of Contacts 9
Gender Male
Pin Pitch 2.769 mm
Lead-Free Status Not Applicable
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Arrow
Datasheet 66 pages 8 years ago
TE Connectivity
Datasheet 6 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Technical Drawing 1 page 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Verical
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 747515-7
TYCO/AMP 747515-7
TYCO ELECTRONICS AMP 747515-7
TE Connectivity / AMP Brand 747515-7
AMP/Tyco Electronics 747515-7
AMP/TE Connectivity 747515-7
TE CNTY - AMP 747515-7
TE Connectivity / Tyco Electronics AMP 747515-7
AMP/TYCO ELECTR 747515-7
TYCO ELECTRONICS AMP ITALIA S 747515-7
AMP INC 747515-7
TYCO/AMP INC 747515-7
TE CONNECTIVITY AMP (VA) 747515-7
TYCO ELECTRONICS AMP (VA) 747515-7
TE CONNECTIVITY AMP CONNECTORS 747515-7
AMP/TE CONNECTIVITY ACCT 167798 747515-7
TYCO COLOMBIA 747515-7
AMP INCORPORATED (TYCO ELECTRONICS 747515-7
TE Connectivity / Hartman Brand 747515-7
TE CONNECTIVITY / AMP BRA 747515-7
TYCO INC (AMP) 747515-7
TYCO ELECTRONICS 747515-7
AMP ( TYC) 747515-7
TE AMP TYCO 747515-7
TE Connectivity / Am 747515-7
TE Connectivity AMP Connectors 747515-7

Search for other parts like 747515- »