Molex 74703-0007

Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
WM5976CT-ND 1,306 Buy Now »
USD
12.02 11.49 9.67 9.67 9.67
WM5976TR-ND 1,200 Buy Now »
USD
7.36 6.51
Carlton-Bates
78068782553 0 ··
USD
9.24 9.24 9.24 9.24 9.24
Avnet
74703-0007 0 ··
Newark
59H5584 0 ··
USD
6.33 6.33
Heilind Electronics 2
MOL74703-0007.P 1 Buy Now »
USD
11.86 11.86 11.86 11.86 11.86
MOL74703-0007 0 ··
Allied Electronics
E5297091 n/s Buy Now »
USD
8.52 8.52
Interstate Connecting Components
74703-0007 1 Buy Now »
Heilind Asia
MOL74703-0007 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
74703-0007 628 Buy Now »
USD
8.85 8.85 8.85 8.85 8.85
Quest
74703-0007 2 Buy Now »
USD
11.61 7.74 7.74 7.74 7.74
Area51
74703-0007 24 ··
USD
6.51 6.51 6.51 6.51 6.51
Abacus Technologies
747030007 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
74703-0007 Contact ··
SemiconductorPLUS
74703-0007 Contact ··
TransparentC
74703-0007 Contact ··
XS Micro
74703-0007 Contact ··

Descriptions

2.00mm (.079") Pitch 5-Row VHDM-HSD™ Backplane Header, Guide Pin Signal Module, Shield Pin End Version, Advanced Mate Shield, 100 Circuits, Pin Length 6.25mm (.246"), Lead Free
Molex
HSSDC2 INFINIBAND DROP-IN ASST&R
Heilind Electronics
Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
Avnet
CUT TAPE - HSSDC2 INFINIBAND DROP-IN ASS TR
Interstate Connecting Components
PC Board Connector; Connector Type:HDSDC2; Gender:Receptacle; No. of Contacts:60; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:74703; Contact Plating:Gold; Connector Body Material:Polymer ;RoHS Compliant: Yes
Newark
Terminal Connector Receptacle 0.5A 30V 7-Pos.
Carlton-Bates
HSSDC2 INFINIBAND DROP-IN A
Gerber
CUT TAPE - HSSDC2 INFINIBAND DROP-IN ASS T&R
Heilind Asia
CONN RECEPT 7POS SHIELD RT ANG
Digi-Key
HSSDC2 Infiniband DropIn Assy TR
Allied Electronics

Technical Specifications

Number of Rows 5
Size-Width 20.9 mm
Housing Material Plastic
Orientation Vertical
Number of Contacts 7
Housing Color Natural
Current Rating 1 A
Lead-Free Status Lead Free
Size-Height 9.51 mm
Number of Positions 7
Mounting Angle 90 °
Gender Female
Shielding Yes
Pin Pitch 1.27 mm
Number of Circuits 100
RoHS Compliant
Mounting Type PCB Surface Mount Horizontal
Contact Plating Gold
Voltage Rating (DC) 30 V
Flammability Rating UL 94 V-0
Packaging Bulk
Size-Length 14.1 mm
Contact Material Copper Alloy

Documents

Molex
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 13 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Arrow
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 74703-0007
MOL 74703-0007
MLX 74703-0007
MOLE 74703-0007
MOLX 74703-0007
MOLEX INCORPORATED 74703-0007
MOLEX CONNECTOR CORPORATION 74703-0007
MOLEX CONNECTOR CORP 74703-0007
MOLEX HONG KONG CHINA LTD 74703-0007
MOLEX ELECTRONICS 74703-0007
MXA 74703-0007
MOLEX PREMISE NETWORK 74703-0007
MOLEX INTERCONNECT GMBH 74703-0007
MOLEX GMBH 74703-0007
Molex Taiwan Ltd 74703-0007
MOLEX INDUSTRIAL 74703-0007
MOELX 74703-0007
MOLEX INTERCONNECT 74703-0007
MOLEX ELEKTRONIK GMBH 74703-0007
MOLEX CONNECTOR 74703-0007
MOLEX-ETC 74703-0007
GWCONNECT BY MOLEX 74703-0007
MOLEX / Rohs 74703-0007
MOLEX JAPAN COMPANY LIMITED 74703-0007
MOLEX INDUSTRIAL HDC 74703-0007
Molex, LLC 74703-0007

Search for other parts like 74703- »